Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

219-7LPSTRF

DigiKey Part Number
119-219-7LPSTRFTR-ND - Tape & Reel (TR)
119-219-7LPSTRFCT-ND - Cut Tape (CT)
119-219-7LPSTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
219-7LPSTRF
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
100mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.160" (4.06mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.758" (19.25mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1020,28400 Kč202,84 Kč
2518,85640 Kč471,41 Kč
10016,80470 Kč1 680,47 Kč
25015,57044 Kč3 892,61 Kč
50014,71540 Kč7 357,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,93343 Kč13 933,43 Kč
2 00013,22696 Kč26 453,92 Kč
3 00012,84840 Kč38 545,20 Kč
5 00012,40717 Kč62 035,85 Kč
7 00012,13756 Kč84 962,92 Kč
10 00011,86958 Kč118 695,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč