
219-6MSTRF | |
|---|---|
DigiKey Part Number | 119-219-6MSTRFTR-ND - Tape & Reel (TR) 119-219-6MSTRFCT-ND - Cut Tape (CT) 119-219-6MSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-6MSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.658" (16.71mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 Kč | 24,02 Kč |
| 10 | 20,47000 Kč | 204,70 Kč |
| 25 | 19,02840 Kč | 475,71 Kč |
| 100 | 16,95900 Kč | 1 695,90 Kč |
| 250 | 15,71316 Kč | 3 928,29 Kč |
| 500 | 14,85126 Kč | 7 425,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,06387 Kč | 14 063,87 Kč |
| 2 000 | 13,35236 Kč | 26 704,72 Kč |
| 3 000 | 12,97132 Kč | 38 913,96 Kč |
| 5 000 | 12,52721 Kč | 62 636,05 Kč |
| 7 000 | 12,25607 Kč | 85 792,49 Kč |
| 10 000 | 11,98637 Kč | 119 863,70 Kč |
| Unit Price without VAT: | 24,02000 Kč |
|---|---|
| Unit Price with VAT: | 29,06420 Kč |


