
218-8LPSTRF | |
|---|---|
DigiKey Part Number | 119-218-8LPSTRFTR-ND - Tape & Reel (TR) 119-218-8LPSTRFCT-ND - Cut Tape (CT) 119-218-8LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 31,03520 Kč | 775,88 Kč |
| 100 | 27,64600 Kč | 2 764,60 Kč |
| 250 | 25,63604 Kč | 6 409,01 Kč |
| 500 | 24,25856 Kč | 12 129,28 Kč |
| 1 000 | 23,00982 Kč | 23 009,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,26093 Kč | 44 521,86 Kč |
| 4 000 | 21,25034 Kč | 85 001,36 Kč |
| 6 000 | 20,71554 Kč | 124 293,24 Kč |
| 10 000 | 20,09807 Kč | 200 980,70 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |





