


218-8LPSTJRF | |
|---|---|
DigiKey Part Number | 119-218-8LPSTJRFTR-ND - Tape & Reel (TR) 119-218-8LPSTJRFCT-ND - Cut Tape (CT) 119-218-8LPSTJRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTJRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTJRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.446" (11.33mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 32,09320 Kč | 802,33 Kč |
| 100 | 28,58880 Kč | 2 858,88 Kč |
| 250 | 26,51292 Kč | 6 628,23 Kč |
| 500 | 25,09094 Kč | 12 545,47 Kč |
| 1 000 | 23,80207 Kč | 23 802,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,50527 Kč | 47 010,54 Kč |
| 4 000 | 22,44424 Kč | 89 776,96 Kč |
| 6 000 | 21,88307 Kč | 131 298,42 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


