


218-4LPSTR | |
|---|---|
DigiKey Part Number | 119-218-4LPSTR-ND - Tape & Reel (TR) 119-218-4LPSTRCT-ND - Cut Tape (CT) 119-218-4LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-4LPSTR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-4LPSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.104" (2.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.246" (6.25mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,35800 Kč | 233,58 Kč |
| 25 | 21,70640 Kč | 542,66 Kč |
| 100 | 19,34140 Kč | 1 934,14 Kč |
| 250 | 17,92488 Kč | 4 481,22 Kč |
| 500 | 16,94552 Kč | 8 472,76 Kč |
| 1 000 | 16,05310 Kč | 16 053,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,24829 Kč | 30 496,58 Kč |
| 4 000 | 14,52987 Kč | 58 119,48 Kč |
| 6 000 | 14,14848 Kč | 84 890,88 Kč |
| 10 000 | 13,70674 Kč | 137 067,40 Kč |
| 14 000 | 13,43851 Kč | 188 139,14 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |











