
218-2LPSTJR | |
|---|---|
DigiKey Part Number | 119-218-2LPSTJRTR-ND - Tape & Reel (TR) 119-218-2LPSTJRCT-ND - Cut Tape (CT) 119-218-2LPSTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTJR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.146" (3.71mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,14080 Kč | 2 114,08 Kč |
| 250 | 19,59364 Kč | 4 898,41 Kč |
| 500 | 18,52738 Kč | 9 263,69 Kč |
| 1 000 | 17,55643 Kč | 17 556,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,78559 Kč | 33 571,18 Kč |
| 4 000 | 16,00153 Kč | 64 006,12 Kč |
| 6 000 | 15,58563 Kč | 93 513,78 Kč |
| 10 000 | 15,10430 Kč | 151 043,00 Kč |
| 14 000 | 14,81211 Kč | 207 369,54 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




