
206-3RAST | |
|---|---|
DigiKey Part Number | CT2063RAST-ND |
Manufacturer | |
Manufacturer Product Number | 206-3RAST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-3RAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.400" (10.16mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 Kč | 27,91 Kč |
| 10 | 23,62100 Kč | 236,21 Kč |
| 55 | 20,55727 Kč | 1 130,65 Kč |
| 110 | 19,39845 Kč | 2 133,83 Kč |
| 275 | 17,97895 Kč | 4 944,21 Kč |
| 550 | 17,00182 Kč | 9 351,00 Kč |
| 1 045 | 16,17524 Kč | 16 903,13 Kč |
| 2 530 | 15,16095 Kč | 38 357,20 Kč |
| 5 005 | 14,47471 Kč | 72 445,92 Kč |
| Unit Price without VAT: | 27,91000 Kč |
|---|---|
| Unit Price with VAT: | 33,77110 Kč |


