
206-2RAST | |
|---|---|
DigiKey Part Number | CT2062RAST-ND |
Manufacturer | |
Manufacturer Product Number | 206-2RAST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.400" (10.16mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.286" (7.26mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,85400 Kč | 238,54 Kč |
| 75 | 20,22253 Kč | 1 516,69 Kč |
| 150 | 19,08580 Kč | 2 862,87 Kč |
| 300 | 18,02467 Kč | 5 407,40 Kč |
| 525 | 17,23036 Kč | 9 045,94 Kč |
| 1 050 | 16,32645 Kč | 17 142,77 Kč |
| 2 550 | 15,29980 Kč | 39 014,49 Kč |
| 5 025 | 14,61173 Kč | 73 423,94 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |



