


206-211 | |
|---|---|
DigiKey Part Number | 206-211-ND |
Manufacturer | |
Manufacturer Product Number | 206-211 |
Description | SWITCH SLIDE DIP DPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 1 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.334" (8.48mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.286" (7.26mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 75 | 17,13440 Kč | 1 285,08 Kč |
| 150 | 16,17127 Kč | 2 425,69 Kč |
| 300 | 15,26833 Kč | 4 580,50 Kč |
| 525 | 14,59021 Kč | 7 659,86 Kč |
| 1 050 | 13,81729 Kč | 14 508,15 Kč |
| 2 550 | 12,93683 Kč | 32 988,92 Kč |
| 5 025 | 12,34519 Kč | 62 034,58 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


