
206-125ST | |
|---|---|
DigiKey Part Number | 206-125ST-ND |
Manufacturer | |
Manufacturer Product Number | 206-125ST |
Description | SWITCH DIP SLIDE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 5 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 5 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 1.086" (27.58mm) |
Actuator Level Raised | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 20 | 33,13950 Kč | 662,79 Kč |
| 40 | 31,28850 Kč | 1 251,54 Kč |
| 100 | 28,98080 Kč | 2 898,08 Kč |
| 260 | 26,79288 Kč | 6 966,15 Kč |
| 500 | 25,43788 Kč | 12 718,94 Kč |
| 1 000 | 24,13315 Kč | 24 133,15 Kč |
| 2 500 | 22,61537 Kč | 56 538,42 Kč |
| 5 000 | 21,61773 Kč | 108 088,65 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |


