206-122S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 592
Unit Price: 216,69000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 142,03000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 113
Unit Price: 182,07000 Kč
Datasheet
Dip Switch SPDT 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206-122S

DigiKey Part Number
206-122S-ND
Manufacturer
Manufacturer Product Number
206-122S
Description
SWITCH DIP SLIDE SPDT 50MA 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
CTS Electrocomponents
Height Above Board
0.334" (8.48mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPDT
Washable
No
Number of Positions
2
Features
Epoxy Sealed Terminals
Current Rating (Amps)
50mA
Operating Temperature
-55°C ~ 85°C
Voltage Rating
24VDC
Body Material
Plastic
Actuator Type
Slide (Standard)
Length
0.486" (12.34mm)
Actuator Level
Raised
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76SC02TGrayhill Inc.592GH7717-ND216,69000 KčSimilar
76STC02TGrayhill Inc.0GH7720-ND142,03000 KčSimilar
78J02TGrayhill Inc.113GH7738-ND182,07000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 03518,31334 Kč18 954,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,31334 Kč
Unit Price with VAT:22,15914 Kč