
204-4STR | |
|---|---|
DigiKey Part Number | 119-204-4STR-ND - Tape & Reel (TR) 119-204-4STRCT-ND - Cut Tape (CT) 119-204-4STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 204-4STR |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 25 | 21,35080 Kč | 533,77 Kč |
| 100 | 19,02840 Kč | 1 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 17,15597 Kč | 6 004,59 Kč |
| 700 | 16,23266 Kč | 11 362,86 Kč |
| 1 050 | 15,73230 Kč | 16 518,92 Kč |
| 1 750 | 15,14388 Kč | 26 501,79 Kč |
| 2 450 | 14,78173 Kč | 36 215,24 Kč |
| 3 500 | 14,41963 Kč | 50 468,71 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




