



204-4ST | |
|---|---|
DigiKey Part Number | CT2044ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-4ST |
Description | SWITCH SLIDE DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 0.486" (12.34mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 204-4STR | CTS Electrocomponents | 19 848 | 119-204-4STRCT-ND | 1,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 45 | 18,82822 Kč | 847,27 Kč |
| 135 | 17,17481 Kč | 2 318,60 Kč |
| 270 | 16,21589 Kč | 4 378,29 Kč |
| 540 | 15,32931 Kč | 8 277,83 Kč |
| 1 035 | 14,56814 Kč | 15 078,02 Kč |
| 2 520 | 13,64004 Kč | 34 372,90 Kč |
| 5 040 | 13,00593 Kč | 65 549,89 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


