194-8MST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
194-8MST
194-8MST
194-8MST

194-8MST

DigiKey Part Number
CT1948MST-ND
Manufacturer
Manufacturer Product Number
194-8MST
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
194-8MST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.311" (7.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.886" (22.50mm)
Mechanical Life
-
Electrical Life
7,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 133
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
1028,80800 Kč288,08 Kč
2526,74560 Kč668,64 Kč
10023,82540 Kč2 382,54 Kč
25022,08648 Kč5 521,62 Kč
50020,89166 Kč10 445,83 Kč
1 00019,80558 Kč19 805,58 Kč
2 50018,53820 Kč46 345,50 Kč
5 00017,70292 Kč88 514,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,16000 Kč
Unit Price with VAT:41,33360 Kč