


194-3MS | |
|---|---|
DigiKey Part Number | 194-3MS-ND |
Manufacturer | |
Manufacturer Product Number | 194-3MS |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 194-3MS Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.311" (7.90mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Features Epoxy Sealed Terminals |
Current Rating (Amps) 50mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Piano | Length 0.386" (9.80mm) |
Actuator Level Raised | Electrical Life 7,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76PSB03T | Grayhill Inc. | 14 | GH7134-ND | 133,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 045 | 15,06953 Kč | 15 747,66 Kč |
| Unit Price without VAT: | 15,06953 Kč |
|---|---|
| Unit Price with VAT: | 18,23413 Kč |


