




193-8MS | |
|---|---|
DigiKey Part Number | CT1938MS-ND |
Manufacturer | |
Manufacturer Product Number | 193-8MS |
Description | SWITCH PIANO DIP SPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 193-8MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.359" (9.12mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.886" (22.50mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,29500 Kč | 322,95 Kč |
| 25 | 29,96840 Kč | 749,21 Kč |
| 100 | 26,69270 Kč | 2 669,27 Kč |
| 250 | 24,74992 Kč | 6 187,48 Kč |
| 500 | 23,41780 Kč | 11 708,90 Kč |
| 1 000 | 22,20916 Kč | 22 209,16 Kč |
| 2 500 | 20,80112 Kč | 52 002,80 Kč |
| 5 000 | 19,87444 Kč | 99 372,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


