193-2MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193-2MS
CT1932MS-ND
CT1932MS-ND

193-2MS

DigiKey Part Number
CT1932MS-ND
Manufacturer
Manufacturer Product Number
193-2MS
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
193-2MS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.359" (9.12mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.286" (7.26mm)
Mechanical Life
-
Electrical Life
7,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 283
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1021,82900 Kč218,29 Kč
7518,51280 Kč1 388,46 Kč
15017,47153 Kč2 620,73 Kč
30016,49830 Kč4 949,49 Kč
52515,76825 Kč8 278,33 Kč
1 05014,93628 Kč15 683,09 Kč
2 55013,99024 Kč35 675,11 Kč
5 02513,35517 Kč67 109,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč