
18VRGT324K504NA3 | |
|---|---|
DigiKey Part Number | 119-18VRGT324K504NA3-ND |
Manufacturer | |
Manufacturer Product Number | 18VRGT324K504NA3 |
Description | POT 500K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.661" Dia (16.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 121,11600 Kč | 1 211,16 Kč |
| 25 | 112,45680 Kč | 2 811,42 Kč |
| 50 | 106,29180 Kč | 5 314,59 Kč |
| 100 | 100,43970 Kč | 10 043,97 Kč |
| 300 | 91,78717 Kč | 27 536,15 Kč |
| 500 | 88,01060 Kč | 44 005,30 Kč |
| 1 000 | 83,12583 Kč | 83 125,83 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |





