



12VR1S20F4N103B1 | |
|---|---|
DigiKey Part Number | CT3209-ND |
Manufacturer | |
Manufacturer Product Number | 12VR1S20F4N103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 12VR1S20F4N103B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Illuminated Shaft, White | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.520" x 0.488" Face (13.20mm x 12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,49000 Kč | 105,49 Kč |
| 10 | 88,84200 Kč | 888,42 Kč |
| 25 | 82,86600 Kč | 2 071,65 Kč |
| 50 | 78,58840 Kč | 3 929,42 Kč |
| 100 | 74,51880 Kč | 7 451,88 Kč |
| 300 | 68,46770 Kč | 20 540,31 Kč |
| 500 | 65,81520 Kč | 32 907,60 Kč |
| 1 000 | 62,37285 Kč | 62 372,85 Kč |
| Unit Price without VAT: | 105,49000 Kč |
|---|---|
| Unit Price with VAT: | 127,64290 Kč |


