
11CEH20F122B | |
|---|---|
DigiKey Part Number | 119-11CEH20F122B-ND |
Manufacturer | |
Manufacturer Product Number | 11CEH20F122B |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CTS Electrocomponents | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 5 | 64,27600 Kč | 321,38 Kč |
| 10 | 60,16800 Kč | 601,68 Kč |
| 25 | 55,17520 Kč | 1 379,38 Kč |
| 50 | 51,66740 Kč | 2 583,37 Kč |
| 100 | 48,37430 Kč | 4 837,43 Kč |
| 300 | 43,55950 Kč | 13 067,85 Kč |
| 500 | 41,47658 Kč | 20 738,29 Kč |
| 1 000 | 38,79686 Kč | 38 796,86 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |


