
09TR11KA503DPR | |
|---|---|
DigiKey Part Number | 119-09TR11KA503DPRTR-ND - Tape & Reel (TR) 119-09TR11KA503DPRCT-ND - Cut Tape (CT) 119-09TR11KA503DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09TR11KA503DPR |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.394" x 0.386" Face (10.00mm x 9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 14,31000 Kč | 143,10 Kč |
| 25 | 13,36440 Kč | 334,11 Kč |
| 50 | 12,68540 Kč | 634,27 Kč |
| 100 | 12,03770 Kč | 1 203,77 Kč |
| 250 | 11,22652 Kč | 2 806,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,17731 Kč | 9 159,58 Kč |
| 1 800 | 9,64822 Kč | 17 366,80 Kč |
| 2 700 | 9,35082 Kč | 25 247,21 Kč |
| 4 500 | 8,98847 Kč | 40 448,11 Kč |
| 6 300 | 8,75720 Kč | 55 170,36 Kč |
| 9 000 | 8,51827 Kč | 76 664,43 Kč |
| 10 800 | 8,39858 Kč | 90 704,66 Kč |
| 21 600 | 7,95828 Kč | 171 898,85 Kč |
| 22 500 | 7,93303 Kč | 178 493,17 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |


