
06TR4FA103DPR | |
|---|---|
DigiKey Part Number | 119-06TR4FA103DPRTR-ND - Tape & Reel (TR) 119-06TR4FA103DPRCT-ND - Cut Tape (CT) 119-06TR4FA103DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06TR4FA103DPR |
Description | TRIMMER 10K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 06TR4FA103DPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | -500/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,89300 Kč | 118,93 Kč |
| 25 | 11,11440 Kč | 277,86 Kč |
| 50 | 10,55020 Kč | 527,51 Kč |
| 100 | 10,01350 Kč | 1 001,35 Kč |
| 250 | 9,33948 Kč | 2 334,87 Kč |
| 500 | 8,85784 Kč | 4 428,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 8,28248 Kč | 9 938,98 Kč |
| 2 400 | 7,85174 Kč | 18 844,18 Kč |
| 3 600 | 7,60963 Kč | 27 394,67 Kč |
| 6 000 | 7,31477 Kč | 43 888,62 Kč |
| 8 400 | 7,12653 Kč | 59 862,85 Kč |
| 12 000 | 6,93205 Kč | 83 184,60 Kč |
| 14 400 | 6,83461 Kč | 98 418,38 Kč |
| 28 800 | 6,47624 Kč | 186 515,71 Kč |
| 30 000 | 6,45573 Kč | 193 671,90 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |











