


RFPRO33-1000.000 | |
|---|---|
DigiKey Part Number | 744-1326-ND |
Manufacturer | |
Manufacturer Product Number | RFPRO33-1000.000 |
Description | XTAL OSC SO 1.0000GHZ SNWV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 GHz SO (SAW) Sine Wave Oscillator 3.3V Module Adapter, SMA M to F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | -150ppm, +100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Free Hanging | |
Package / Case | Module Adapter, SMA M to F | |
Size / Dimension | 0.435" Dia x 1.312" L (11.05mm x 33.34mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,02000 Kč | 2 824,02 Kč |
| Unit Price without VAT: | 2 824,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,06420 Kč |



