10 MHz TCXO Clipped Sine Wave Oscillator 3V Module Adapter, SMA M to F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPRO30-10.000

DigiKey Part Number
744-1631-ND
Manufacturer
Manufacturer Product Number
PPRO30-10.000
Description
XTAL OSC TCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3V Module Adapter, SMA M to F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Free Hanging
Package / Case
Module Adapter, SMA M to F
Size / Dimension
0.435" Dia x 1.312" L (11.05mm x 33.34mm)
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 614,33000 Kč1 614,33 Kč
101 403,73700 Kč14 037,37 Kč
251 329,43360 Kč33 235,84 Kč
Unit Price without VAT:1 614,33000 Kč
Unit Price with VAT:1 953,33930 Kč