
CVS575-500.000 | |
|---|---|
DigiKey Part Number | 744-1053-ND |
Manufacturer | |
Manufacturer Product Number | CVS575-500.000 |
Description | XTAL OSC VCSO 500.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 MHz VCSO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 82mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.200" W (7.50mm x 5.08mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,22000 Kč | 1 187,22 Kč |
| 5 | 1 170,38000 Kč | 5 851,90 Kč |
| Unit Price without VAT: | 1 187,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,53620 Kč |


