74MHz Center Frequency 0.3 V ~ 3 V Voltage Controlled Oscillator 2 ±2 dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74MHz Center Frequency 0.3 V ~ 3 V Voltage Controlled Oscillator 2 ±2 dBm -15 2nd Harmonic, Typ (dBc)
CVCO55 Series
CVCO55CL

CVCO55CL-0072-0076

DigiKey Part Number
744-1182-ND
Manufacturer
Manufacturer Product Number
CVCO55CL-0072-0076
Description
VCO 74MHZ 0.3-3V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
74MHz Center Frequency 0.3 V ~ 3 V Voltage Controlled Oscillator 2 ±2 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
72 ~ 76MHz
Frequency - Center
74MHz
Voltage - Supply
3.3V
Tuning Voltage (VDC)
0.3 V ~ 3 V
2nd Harmonic, Typ (dBc)
-15
Icc Max
7mA
Pushing (MHz/V)
1
Power (dBm)
2 ±2
Phase Noise Typ (dBc/Hz)
-110
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1531,25000 Kč531,25 Kč
5507,10200 Kč2 535,51 Kč
10458,80600 Kč4 588,06 Kč
25434,65880 Kč10 866,47 Kč
50410,51100 Kč20 525,55 Kč
Manufacturers Standard Package
Unit Price without VAT:531,25000 Kč
Unit Price with VAT:642,81250 Kč