



CVCO55CL-0042-0046 | |
|---|---|
DigiKey Part Number | 744-1164-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-0042-0046 |
Description | VCO 44MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator -1 ±2 dBm -13 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 42 ~ 46MHz | |
Frequency - Center | 44MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -13 | |
Icc Max | 8mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | -1 ±2 | |
Phase Noise Typ (dBc/Hz) | -116 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,46000 Kč | 510,46 Kč |
| 5 | 487,23800 Kč | 2 436,19 Kč |
| 10 | 440,85300 Kč | 4 408,53 Kč |
| 25 | 417,65040 Kč | 10 441,26 Kč |
| 50 | 394,44740 Kč | 19 722,37 Kč |
| Unit Price without VAT: | 510,46000 Kč |
|---|---|
| Unit Price with VAT: | 617,65660 Kč |


