


CVCO55CC-3180-3710 | |
|---|---|
DigiKey Part Number | 744-1588-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-3180-3710 |
Description | VCO 3445MHZ 0.1-16V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3445MHz Center Frequency 0.1 V ~ 16 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -15 |
Manufacturer Crystek Corporation | Icc Max 35mA |
Series | Pushing (MHz/V) 5 |
Packaging Strip | Power (dBm) 0 ±3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -100 |
Frequency Range 3180 ~ 3710MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 3445MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 8V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0.1 V ~ 16 V | Height 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 698,43600 Kč | 3 492,18 Kč |
| Unit Price without VAT: | 698,43600 Kč |
|---|---|
| Unit Price with VAT: | 845,10756 Kč |

