2600MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 7 ±2 dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2600MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 7 ±2 dBm -15 2nd Harmonic, Typ (dBc)
CVCO55 Series

CVCO55CC-2496-2704

DigiKey Part Number
744-1557-ND
Manufacturer
Manufacturer Product Number
CVCO55CC-2496-2704
Description
VCO 2600MHZ 0.5-4.5V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2600MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 7 ±2 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Harmonic, Typ (dBc)
-15
Manufacturer
Crystek Corporation
Icc Max
35mA
Series
Pushing (MHz/V)
1.5
Packaging
Strip
Power (dBm)
7 ±2
Part Status
Active
Phase Noise Typ (dBc/Hz)
-102
Frequency Range
2496 ~ 2704MHz
Operating Temperature
-40°C ~ 85°C
Frequency - Center
2600MHz
Package / Case
16-QFN, Variant
Voltage - Supply
5V
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tuning Voltage (VDC)
0.5 V ~ 4.5 V
Height
0.220" (5.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1761,39000 Kč761,39 Kč
Unit Price without VAT:761,39000 Kč
Unit Price with VAT:921,28190 Kč