


CVCO55CC-2328-2536 | |
|---|---|
DigiKey Part Number | 744-1539-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-2328-2536 |
Description | VCO 2432MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2432MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 7 ±2 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -15 |
Manufacturer Crystek Corporation | Icc Max 35mA |
Series | Pushing (MHz/V) 1.5 |
Packaging Strip | Power (dBm) 7 ±2 |
Part Status Active | Phase Noise Typ (dBc/Hz) -105 |
Frequency Range 2328 ~ 2536MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 2432MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 5V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0.5 V ~ 4.5 V | Height 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,91000 Kč | 742,91 Kč |
| Unit Price without VAT: | 742,91000 Kč |
|---|---|
| Unit Price with VAT: | 898,92110 Kč |


