


CVCO55CC-2060-2130 | |
|---|---|
DigiKey Part Number | 744-1515-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-2060-2130 |
Description | VCO 2095MHZ 0.3-4.7V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2095MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -25 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -25 |
Manufacturer Crystek Corporation | Icc Max 40mA |
Series | Pushing (MHz/V) 1 |
Packaging Strip | Power (dBm) 0 ±3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -110 |
Frequency Range 2060 ~ 2130MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 2095MHz | Package / Case 16-QFN, Variant |
Voltage - Supply 5V | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tuning Voltage (VDC) 0.3 V ~ 4.7 V | Height 0.220" (5.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,51000 Kč | 692,51 Kč |
| 5 | 661,01800 Kč | 3 305,09 Kč |
| 10 | 632,29200 Kč | 6 322,92 Kč |
| Unit Price without VAT: | 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 837,93710 Kč |

