1950MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1950MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic, Typ (dBc)
CVCO55 Series

CVCO55BE-1750-2150

DigiKey Part Number
744-1087-ND
Manufacturer
Manufacturer Product Number
CVCO55BE-1750-2150
Description
VCO 1950MHZ 0.3-4.7V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1950MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Harmonic, Typ (dBc)
-15
Manufacturer
Crystek Corporation
Icc Max
25mA
Series
Pushing (MHz/V)
1.5
Packaging
Strip
Power (dBm)
0 ±3
Part Status
Active
Phase Noise Typ (dBc/Hz)
-97
Frequency Range
1750 ~ 2150MHz
Operating Temperature
-40°C ~ 85°C
Frequency - Center
1950MHz
Package / Case
16-QFN, Variant
Voltage - Supply
5V
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tuning Voltage (VDC)
0.3 V ~ 4.7 V
Height
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1545,11000 Kč545,11 Kč
5520,33000 Kč2 601,65 Kč
10470,77500 Kč4 707,75 Kč
25445,99760 Kč11 149,94 Kč
50421,21980 Kč21 060,99 Kč
Manufacturers Standard Package
Unit Price without VAT:545,11000 Kč
Unit Price with VAT:659,58310 Kč