2150MHz Center Frequency 1 V ~ 20 V Voltage Controlled Oscillator 5 ±5 dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2150MHz Center Frequency 1 V ~ 20 V Voltage Controlled Oscillator 5 ±5 dBm -15 2nd Harmonic, Typ (dBc)
CVCO55 Series

CVCO55BE-1600-2700

DigiKey Part Number
744-1081-ND
Manufacturer
Manufacturer Product Number
CVCO55BE-1600-2700
Description
VCO 2150MHZ 1-20V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2150MHz Center Frequency 1 V ~ 20 V Voltage Controlled Oscillator 5 ±5 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Harmonic, Typ (dBc)
-15
Manufacturer
Crystek Corporation
Icc Max
22mA
Series
Pushing (MHz/V)
5
Packaging
Strip
Power (dBm)
5 ±5
Part Status
Active
Phase Noise Typ (dBc/Hz)
-97
Frequency Range
1600 ~ 2700MHz
Operating Temperature
-40°C ~ 85°C
Frequency - Center
2150MHz
Package / Case
16-QFN, Variant
Voltage - Supply
10V
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tuning Voltage (VDC)
1 V ~ 20 V
Height
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1545,11000 Kč545,11 Kč
5520,33000 Kč2 601,65 Kč
10470,77500 Kč4 707,75 Kč
25445,99760 Kč11 149,94 Kč
50421,21980 Kč21 060,99 Kč
Manufacturers Standard Package
Unit Price without VAT:545,11000 Kč
Unit Price with VAT:659,58310 Kč