1512MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1512MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic, Typ (dBc)
CVCO55 Series

CVCO55BE-1400-1624

DigiKey Part Number
744-1076-ND
Manufacturer
Manufacturer Product Number
CVCO55BE-1400-1624
Description
VCO 1512MHZ 0.3-4.7V 12.7X12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1512MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 0 ±3 dBm -15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Harmonic, Typ (dBc)
-15
Manufacturer
Crystek Corporation
Icc Max
35mA
Series
Pushing (MHz/V)
0.5
Packaging
Strip
Power (dBm)
0 ±3
Part Status
Active
Phase Noise Typ (dBc/Hz)
-103
Frequency Range
1400 ~ 1624MHz
Operating Temperature
-40°C ~ 85°C
Frequency - Center
1512MHz
Package / Case
16-QFN, Variant
Voltage - Supply
5V
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Tuning Voltage (VDC)
0.3 V ~ 4.7 V
Height
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1545,11000 Kč545,11 Kč
5520,33000 Kč2 601,65 Kč
10470,77500 Kč4 707,75 Kč
25445,99760 Kč11 149,94 Kč
50421,21980 Kč21 060,99 Kč
Manufacturers Standard Package
Unit Price without VAT:545,11000 Kč
Unit Price with VAT:659,58310 Kč