
CVCO45CL-0350-0460 | |
|---|---|
DigiKey Part Number | 744-1066-ND |
Manufacturer | |
Manufacturer Product Number | CVCO45CL-0350-0460 |
Description | VCO 405MHZ 0-5V 12.7MMX10.16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 405MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | 2nd Harmonic, Typ (dBc) -15 |
Manufacturer Crystek Corporation | Icc Max 15mA |
Series | Pushing (MHz/V) 2 |
Packaging Strip | Power (dBm) 3 ±3 |
Part Status Active | Phase Noise Typ (dBc/Hz) -112 |
Frequency Range 350 ~ 460MHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 405MHz | Package / Case 6-SMD, No Lead |
Voltage - Supply 3V | Size / Dimension 0.500" L x 0.400" W (12.70mm x 10.16mm) |
Tuning Voltage (VDC) 0 V ~ 5 V | Height 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,81000 Kč | 475,81 Kč |
| 5 | 454,18600 Kč | 2 270,93 Kč |
| 10 | 410,93100 Kč | 4 109,31 Kč |
| 25 | 389,30280 Kč | 9 732,57 Kč |
| 50 | 367,67500 Kč | 18 383,75 Kč |
| Unit Price without VAT: | 475,81000 Kč |
|---|---|
| Unit Price with VAT: | 575,73010 Kč |


