
CVCO45CL-0100-0140 | |
|---|---|
DigiKey Part Number | 744-1065-ND |
Manufacturer | |
Manufacturer Product Number | CVCO45CL-0100-0140 |
Description | VCO 120MHZ 0-5V 12.7MMX10.16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120MHz Center Frequency 0 V ~ 5 V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | CVCO45CL-0100-0140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 100 ~ 140MHz | |
Frequency - Center | 120MHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 0 V ~ 5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 15mA | |
Pushing (MHz/V) | 2 (Typ) | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) | |
Height | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,99000 Kč | 476,99 Kč |
| 5 | 455,31200 Kč | 2 276,56 Kč |
| 10 | 411,94900 Kč | 4 119,49 Kč |
| 25 | 390,26720 Kč | 9 756,68 Kč |
| 50 | 368,58560 Kč | 18 429,28 Kč |
| Unit Price without VAT: | 476,99000 Kč |
|---|---|
| Unit Price with VAT: | 577,15790 Kč |



