
CRBSCS-01-250.000 | |
|---|---|
DigiKey Part Number | 744-1658-ND |
Manufacturer | |
Manufacturer Product Number | CRBSCS-01-250.000 |
Description | XTAL OSC RF CLK SRC 250.0000MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250 MHz RF Clock Source Sine Wave Oscillator 5.5V Module Adapter, SMA F (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5.5V | |
Frequency Stability | ±150ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Package / Case | Module Adapter, SMA F (3) | |
Size / Dimension | 1.250" L x 1.250" W (31.75mm x 31.75mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 631,39000 Kč | 3 631,39 Kč |
| Unit Price without VAT: | 3 631,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 393,98190 Kč |



