1.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLPFL-1400

DigiKey Part Number
744-1435-ND
Manufacturer
Manufacturer Product Number
CLPFL-1400
Description
RF FILTER LOW PASS 1.4GHZ INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.4GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency
1.4GHz
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.435" Dia x 1.504" L (11.05mm x 38.20mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1731,78000 Kč731,78 Kč
Unit Price without VAT:731,78000 Kč
Unit Price with VAT:885,45380 Kč