
CHPRO33-0100 | |
|---|---|
DigiKey Part Number | 744-CHPRO33-0100-ND |
Manufacturer | |
Manufacturer Product Number | CHPRO33-0100 |
Description | XTAL OSC XO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Size / Dimension | 0.435" Dia x 1.312" L (11.05mm x 33.34mm) | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 630,21000 Kč | 2 630,21 Kč |
| 10 | 2 302,43100 Kč | 23 024,31 Kč |
| Unit Price without VAT: | 2 630,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 182,55410 Kč |




