
CHPFL-0150-BNC | |
|---|---|
DigiKey Part Number | 744-1745-ND |
Manufacturer | |
Manufacturer Product Number | CHPFL-0150-BNC |
Description | RF FILTER HI PASS 150MHZ INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150MHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth Inline, BNC Connection, F and M |
Datasheet | Datasheet |
Category | Frequency 150MHz |
Manufacturer Crystek Corporation | Filter Type High Pass |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Package / Case Inline, BNC Connection, F and M |
Part Status Active | Size / Dimension 0.550" Dia x 2.590" L (13.97mm x 65.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,26000 Kč | 1 398,26 Kč |
| 10 | 1 141,07300 Kč | 11 410,73 Kč |
| 25 | 1 052,36080 Kč | 26 309,02 Kč |
| 50 | 989,79540 Kč | 49 489,77 Kč |
| 100 | 934,67350 Kč | 93 467,35 Kč |
| Unit Price without VAT: | 1 398,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,89460 Kč |


