CE3290-20.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: 29,49417 Kč
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: 30,04553 Kč
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: 23,33809 Kč
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: 31,41810 Kč
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: 32,78318 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
601107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3290-20.000

DigiKey Part Number
CE3290-20.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3290-20.000
Description
XTAL OSC XO 20.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,49417 Kč29 494,17 Kč
Manufacturers Standard Package
Unit Price without VAT:29,49417 Kč
Unit Price with VAT:35,68795 Kč