Cable Assembly Coaxial SMA to SMA 2.54mm OD Coaxial Cable 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA18-MM-086F-72

DigiKey Part Number
744-1420-ND
Manufacturer
Manufacturer Product Number
CCSMA18-MM-086F-72
Description
COAX CABLE SMA TO SMA 6'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 2.54mm OD Coaxial Cable 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
2.54mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 903,68000 Kč1 903,68 Kč
Unit Price without VAT:1 903,68000 Kč
Unit Price with VAT:2 303,45280 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 1 200,88000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 87
Unit Price: 1 340,93000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 24
Unit Price: 1 482,04000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 10
Unit Price: 1 622,73000 Kč
COAX CBL SMA TO SMA 10'
In-Stock: 0
Unit Price: 2 465,59000 Kč