Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA1-MM-RG316DS-6

DigiKey Part Number
744-1299-ND
Manufacturer
Manufacturer Product Number
CCSMA1-MM-RG316DS-6
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,45000 Kč434,45 Kč
Unit Price without VAT:434,45000 Kč
Unit Price with VAT:525,68450 Kč
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 1716
Unit Price: 444,74000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 169
Unit Price: 497,86000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 75
Unit Price: 579,96000 Kč