Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA-MM-RG174-24

DigiKey Part Number
744-1247-ND
Manufacturer
Manufacturer Product Number
CCSMA-MM-RG174-24
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,71000 Kč393,71 Kč
Unit Price without VAT:393,71000 Kč
Unit Price with VAT:476,38910 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 38
Unit Price: 365,16000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 533
Unit Price: 369,35000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 441
Unit Price: 389,72000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 159
Unit Price: 397,91000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 245
Unit Price: 446,21000 Kč