
CCSMA-MM-LL142-24 | |
|---|---|
DigiKey Part Number | 744-1340-ND |
Manufacturer | |
Manufacturer Product Number | CCSMA-MM-LL142-24 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Crystek Corporation | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type 4.95mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 235,58000 Kč | 3 235,58 Kč |
| Unit Price without VAT: | 3 235,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 915,05180 Kč |




