Parametric Equivalent

CCLD-033-50-156.250 | |
|---|---|
DigiKey Part Number | 744-1040-2-ND - Tape & Reel (TR) 744-1040-1-ND - Cut Tape (CT) 744-1040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCLD-033-50-156.250 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO75L3A071-156.250M | Suntsu Electronics, Inc. | 3 900 | 2388-SXO75L3A071-156.250M-ND | 82,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 156,12000 Kč | 1 561,20 Kč |
| 25 | 147,64120 Kč | 3 691,03 Kč |
| 50 | 141,54340 Kč | 7 077,17 Kč |
| 100 | 137,50330 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,00666 Kč | 118 006,66 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |



