50 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
(CC,CV)HD-950_Series_Bottom

CCHD-950-25-50.000

DigiKey Part Number
CCHD-950-25-50.000-ND
Manufacturer
Manufacturer Product Number
CCHD-950-25-50.000
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.559" L x 0.360" W (14.20mm x 9.14mm)
Frequency
Height - Seated (Max)
0.209" (5.30mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
25419,65760 Kč10 491,44 Kč
Manufacturers Standard Package
Unit Price without VAT:419,65760 Kč
Unit Price with VAT:507,78570 Kč