CCHD-575 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCHD-575-50-80.000

DigiKey Part Number
744-1455-ND
Manufacturer
Manufacturer Product Number
CCHD-575-50-80.000
Description
XTAL OSC XO 80.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
80 MHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.295" L x 0.200" W (7.50mm x 5.08mm)
Height - Seated (Max)
0.098" (2.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1510,25000 Kč510,25 Kč
5466,46800 Kč2 332,34 Kč
10460,19500 Kč4 601,95 Kč
Unit Price without VAT:510,25000 Kč
Unit Price with VAT:617,40250 Kč