
CCBNCCL-MC-30 | |
|---|---|
DigiKey Part Number | 744-1282-ND |
Manufacturer | |
Manufacturer Product Number | CCBNCCL-MC-30 |
Description | TEST LEAD BNC TO GATOR 30" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30.0" (762.00mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Alligator | |
1st Connector | BNC, Male Plug | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 30.0" (762.00mm) | |
Wire Gauge | 26 AWG | |
Cable Type | RG-174/U | |
Voltage - Rated | - | |
Temperature Range | -40 ~ 185°F (-40 ~ 85°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,65000 Kč | 783,65 Kč |
| Unit Price without VAT: | 783,65000 Kč |
|---|---|
| Unit Price with VAT: | 948,21650 Kč |

