
CCADP-MM-6 | |
|---|---|
DigiKey Part Number | 744-1280-ND |
Manufacturer | |
Manufacturer Product Number | CCADP-MM-6 |
Description | CBL ASY SMA M TO 2.1MM PLUG 0.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SMA Male to 2.1mm Plug 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SMA Male to 2.1mm Plug | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,65000 Kč | 720,65 Kč |
| Unit Price without VAT: | 720,65000 Kč |
|---|---|
| Unit Price with VAT: | 871,98650 Kč |





